text.skipToContent text.skipToNavigation

Référence fabricant

RTK7FPA6E1S00001BE

Fast Prototyping Evaluation Board for RA6E1 Series

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Code de date:
Product Specification Section
Renesas RTK7FPA6E1S00001BE - Caractéristiques techniques
Attributes Table
Application Type: Dev Tool
Core Supported: FPB-RA6E1
Fonctionnalités et applications

RA6E1 Fast Prototyping Board

The RA6E1 Fast Prototyping Board comes equipped with a R7FA6E10F2CFP microcontroller and is an evaluation board specialized for prototype development for a variety of applications. It has a built-in SEGGER J-Link™ emulator circuit so you can write/debug programs without additional tools. In addition, with Arduino Uno and Pmod™ interfaces included standard and through-hole access to all pins of the microcontroller, and so on, it has high expandability.

Sample software is available to demonstrate the functionality of the RA6E1 MCU and for connecting between the RA6E1 Fast Prototyping Board and various wireless modules or various sensor modules.

Please use Bluetooth®, LoRa® and Wi-Fi according to the radio regulations of each country during use.

Features

•Equipped with an RA6E1 32-bit microcontroller 100-pin, ROM: 256KB, RAM: 1MB
•No additional tools are required for program debugging/writing with the built-in SEGGER J-Link™ emulator circuit
•Through-holes with access to all of the pins of the microcontroller
•Arduino Uno and Pmod™ interfaces come standard
•Support for various RA6E1 software and tools


Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
1
Multiples de :
1
Total 
19,58 $
USD
Quantité
Prix unitaire
1
$19.58
5
$19.31
20
$19.09
50
$18.94
125+
$18.65