text.skipToContent text.skipToNavigation

Référence fabricant

OM11084,598

Keil MCB1769 NXP LPC1769 Series Evaluation Board

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
NXP OM11084,598 - Caractéristiques techniques
Attributes Table
Application Type: Communications
Core Supported: LPC1769
Fonctionnalités et applications
The OM11084,598 is a Keil MCB1769 NXP LPC1769 Series Evaluation Board . The LPC1769 is a Cortex-M3  Microcontroller for embedded applications featuring a high level of integration and low power consumption at frequencies of 120 MHz.

Features include 512 kB of flash memory, 64 kB of data memory, Ethernet MAC, USB Device/Host/OTG, 8-channel DMA controller, 4 UARTs, 2 CAN channels, 3 SSP/SPI, 3 I2C, I2S, 8-channel 12-bit ADC, 10-bit DAC, motor control PWM, Quadrature Encoder interface, 4 general purpose timers, 6-output general purpose PWM, ultra-low power Real-Time Clock with separate battery supply, and up to 70 general purpose I/O pins. The LPC1768 is pin-compatible to the 100-pin LPC2368 ARM7 MCU.

Features:

  • Cortex-M3 Rev 2 core operating at up to 120 MHz
  • Up to 512 KB Flash memory and up to 64 KB SRAM on-chip
  • Low power consumption down to 200 uA/MHz for LPC13xx devices
  • New Wake-up Interrupt Controller (WIC), Nested Vectored Interrupt Controller (NVIC), and Memory Protection Unit
  • Available with advanced peripherals like Ethernet, USB Host/OTG/Device, CAN, I2S, Fast-mode Plus (Fm+) I2C, 12-bit ADC, Motor Control PWM, Quadrature Encoder Interface, and more

Applications:

  • eMetering
  • Lighting
  • Industrial networking
  • Alarm systems
  • White goods
  • Motor control

View list of our available Cortex-M3 Series of Microcontrollers

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
386,40 $
USD
Quantité
Prix unitaire
1
$386.40
2+
$368.00
Product Variant Information section