Référence fabricant
ATSAML11E14A-MFT
SAML11: 16KB Flash 8KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-VQFN-32
Microchip ATSAML11E14A-MFT - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Microchip has released a new Product Documents for the SAM L10/L11 Family Silicon Errata and Data Sheet Clarification of devices. If you are using one of these devices please read the document located at SAM L10/L11 Family Silicon Errata and Data Sheet Clarification.Notification Status: FinalDescription of Change:1) Updated the device ID in SAM L10 Family Silicon Device Identification.2) The following errata were added in this revision: a) ADC: 2.1.3 SEQSTATE b) NVMCTRL: 2.22.2 Random Hardfaults in WakingImpacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 18 Mar 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.
Statut du produit:
Microchip ATSAML11E14A-MFT - Caractéristiques techniques
Style d'emballage : | VQFN-32 |
Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
5000 par Reel
Style d'emballage :
VQFN-32
Méthode de montage :
Surface Mount