text.skipToContent text.skipToNavigation

Référence fabricant

QB-R5F10ELE-TB

RL78/G1A Target Board for Evaluating Microcontroller

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Code de date:
Product Specification Section
Renesas QB-R5F10ELE-TB - Caractéristiques techniques
Attributes Table
Application Type: Application Development
Core Supported: RL78 Series
Fonctionnalités et applications

The QB-R5F10ELE-TB is a target board used for evaluating microcontroller operations, using the E1, the Renesas Electronics on-chip debug emulator with programming function.

Features:

  • Incorporates RL78/G1A (R5F10ELEAFB).
  • A 20 MHz resonator mounted as main clock, high-speed operation enabled (@ 2.7 to 3.6 V)
  • Equipped with universal area (2.54 mm pitch)
  • Supports both flash memory programming and on-chip debugging (using TOOL0 pin)
  • Highly extendable; peripheral board connectors are equipped with microcontroller pins
  • Lead-free (Pb-free) product
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
1
Multiples de :
1
Total 
17,68 $
USD
Quantité
Prix Internet
1
$17.68
5
$17.45
25
$17.22
50
$17.13
150+
$16.84