text.skipToContent text.skipToNavigation

Référence fabricant

MA330030

dsPIC33EP256GP506 General Purpose plug in module (PIM)

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MA330030 - Caractéristiques techniques
Attributes Table
Application Type: Plug-In Module
Core Supported: dsPIC33
Fonctionnalités et applications

The MA330030 is a dsPIC33EP256GP506 general purpose plug in module.

The dsPIC33EP256GP506 64-Pin TQFP to 100-Pin PIM comes with a 64-pin dsPIC33EP256GP506 TQFP device and enables users to explore the innovative features of the 70 MIPS dsPIC33E using the explorer 16 development board. This plug-in module (PIM) can be used to evaluate the dsPIC33EPXXXGP50X and PIC24EPXXXGP20X family of devices.

Features:

  • Enables designs for USB devices, embedded host and On-The-Go (OTG) when used in conjunction with the USB PICtail Plus Daughter Board
  • Enables designs for graphics applications when used in conjunction with the Graphics LCD Controller PICtail™ Plus SSD1926 Board
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
4
Multiples de :
1
Total 
161,68 $
USD
Quantité
Prix unitaire
1
$40.42
8
$40.05
12
$39.83
16
$39.68
20+
$39.20
Product Variant Information section