Référence fabricant
DM320118
DM320118: Bluetooth Development Tool Kits
Microchip DM320118 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Microchip DM320118 - Caractéristiques techniques
Application Type: | IoT |
Core Supported: | ATSAMD21E18A |
Méthode de montage : | PCB Mount |
Fonctionnalités et applications
Product Features:
o ATSAMD21E18A Host MCU pre-programmed with kit Protocol Firmware
o 3 Secure Elements:
- Trust&GO - ATECC608A-TNGTLS
- TrustFLEX - ATECC608A-TFLXTLS Prototype
- TrustCUSTOM - ATECC608A-MAHDA
o Debugger helps to read the debug information from the MCU
o A dual port USB Hub that passes data between upstream and downstream devices
o Compatible with Microchip Development Platforms - MPLABX and Atmel Studio 7
o Kit name identified by software as CryptoAuth Trust Platform
o USB connector for easy connection to the PC
o DIP Switches for easy switching of the SDA lines between the on-board devices and mikroBUS
o Supports mikroBUS for easy connection to MikroElectronika add-on boards
o Supports I2C for the secure elements and I2C, SPI and UART for the the mikroElectronica add-on boards.
Emballages disponibles
Qté d'emballage(s) :
1 par Box
Méthode de montage :
PCB Mount