text.skipToContent text.skipToNavigation

Référence fabricant

AC164132

Fast 100 Mbps Ethernet PICtail Plus Daughter Demonstration Board

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip AC164132 - Caractéristiques techniques
Attributes Table
Application Type: Expansion/Daughter Bd
Core Supported: PICtail
Fonctionnalités et applications

The AC164132 Fast 100 Mbps Ethernet PICtail Plus Daughter Board provides a cost-effective method of evaluating and developing Ethernet control applications. The board is designed for flexibility and can be plugged into Microchip’s Explorer 16 (DM240001) development boards as well as PIC18 Explorer Board (DM183032).

The development board is populated with Microchip’s 64-Pin ENC624J600 Ethernet controller which interfaces to the RJ-45 Ethernet connector with integrated magnetic. When used in conjunction with the Microchip TCP/IP stack (free download below) the Fast 100 Mbps Ethernet PICtail Plus daughter board allows a developer to connect any Microchip MCU product to the Ethernet.

Features:

  • ENC624J600 10/100 Base-T Ethernet
  • IEEE 802.3 Compliant
  • 10/100BASE-T Ethernet
  • RJ-45 Female Ethernet Connector
  • PICtail Plus and PICtail compatible
  • SPI and Parallel interfaces
  • Plug in compatible with the Explorer 16 Development Board (DM240001), PIC18 Explorer Board DM183032), PIC32 Starter Kit (DM320001) and PICDEM.netTM 2 Development Board (DM163024)

View the complete PICtail Plus family of Ethernet Demo Board

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
2
Multiples de :
1
Total 
157,58 $
USD
Quantité
Prix unitaire
1
$78.79
4
$77.90
6
$77.39
8
$77.03
10+
$75.89
Product Variant Information section