Référence fabricant
SEK-SFM3013-300-CL
Evaluation Kit for SFM3013 (use with Sensor Bridge)
Sensirion SEK-SFM3013-300-CL - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Statut du produit:
Sensirion SEK-SFM3013-300-CL - Caractéristiques techniques
Application Type: | Flow, Gas |
Supply Voltage: | 2.7V to 5.5V |
InterfaceType / Connectivity: | I2C/Serial |
Fonctionnalités et applications
Features
- Flow range: up to 300 slm
- Calibrated for O2, air and mixtures of air/O2 – version for heliox gas available
- Digital I2C interface
- Low pressure drop across the sensor
- High accuracy, reliability and long-term stability
- Ultra-fast response time
- Best signal-to-noise ratio
- Fully calibrated and temperature compensated; no recalibration needed
- Industry-proven technology with a track record of more than 15 years
Applications
- Medical ventilation: inspiratory flow measurements
- Anesthesia, inhalers and other medical instruments
- Process automation
- Burner control
- Fuel cell control
- Spectroscopy
- Environment monitoring
- Laboratory/analytical instruments
Emballages disponibles
Qté d'emballage(s) :
10 par Box