Référence fabricant
AT32UC3A3256S-ALUR
Microchip AT32UC3A3256S-ALUR - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
PCN Status: Final notification PCN Type: Manufacturing ChangeDescription of Change:Qualification of G631HQ mold compound material for selected Atmel AT32UC3Axxx and AT32UC3Cxxx device families available in 144L LQFP (20x20x1.4mm) package at ANAP assembly site.Impacts to Data Sheet: NoneChange ImpactNoneReason for Change:To improve manufacturability by qualifying G631HQ mold compound material with 276x276 mils lead frame paddle size at ANAP assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:December 10, 2021 (date code: 2150)
Microchip has released a new Product Documents for the AT32UC3A Family Silicon Errata and Data Sheet Clarification of devicesNotification Status: FinalDescription of Change: This is the initial released version of this document, which is specific to Revision M silicon.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 03 Nov 2021NOTE: Please be advised that this is a change to the document only the product has not been changed.
PCN Status: Initial notificationPCN Type: Manufacturing ChangeDescription of Change: Qualification of G631HQ mold compound material for selected Atmel AT32UC3Axxx and AT32UC3Cxxx device families available in 144L LQFP (20x20x1.4mm) package at ANAP assembly site. Pre Change: Using G700L mold compound material with 276x276 mils or 236x236 mils lead frame paddle size.Post Change:Using G631HQ mold compound material with 276x276 mils lead frame paddle size.Impacts to Data Sheet: NoneChange Impact:None Reason for Change:To improve manufacturability by qualifying G631HQ mold compound material with 276x276 mils lead frame paddle size at ANAP assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:January 2021Method to Identify Change: Traceability codeQualification Plan:Please open the attachments included with this PCN labeled as PCN_#_Qual_Plan. Revision History:November 5, 2020: Issued initial notification.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
800 par Std. Mfr. Pkg