UP3B-330-R in Reel by Eaton | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UP3B-330-R

UP Series 33 uH ±20 % Tolerance 2.4 A Unshielded Low Profile Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Eaton UP3B-330-R - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 2.4A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.0688Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  13.21mm x W  8.13mm x H  6.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,250
USA:
2,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.00
USD
Quantity
Unit Price
450
$0.72
900+
$0.70
Product Variant Information section