TNPW08052K00BEEA in Reel by Vishay | Résistances fixes | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

TNPW08052K00BEEA

TNPW Series 0805 0.2 W 2 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

Modèle ECAD:
Nom du fabricant: Vishay
Emballage standard:
Product Variant Information section
Code de date: 2421
Product Specification Section
Vishay TNPW08052K00BEEA - Caractéristiques techniques
Attributes Table
Resistance: 2kΩ
Rated Power: 0.2W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Méthode de montage : Surface Mount
Fonctionnalités et applications

Vishay’s TNPW e3 Precision Thin Film Flat Chip Resistors are the perfect choice for most fields of modern electronics where highest reliability and stability is of major concern. Typical applications include automotive, telecommunication, industrial, medical equipment, precision test and measuring equipment.

Thin Film, High Stability Resistors feature Superior moisture sensitivity of = 0.25 % (85 °C;56 days; 85 % RH), Lead-Free solder contacts, low temperature coefficient and tight tolerances (± 0.1 %; ± 10 ppm/K)

Typical Applications:

• Test and measuring equipment

• Telecommunication

• Medical equipment

• Industrial equipment

• Instrumentation

• Automotive

The TNPW08052K00BEEA is a 0805 (.08” by .05”) case size Thin Film, High Stability Chip Resistor from Vishay, with a tolerance of 0.1% and temperature coefficient of 25ppm. The ohmic value of this device is 2k ohms. The TNPW08052K00BEEA is Lead-Free/RoHS.

Voir plus...
Pricing Section
Stock global :
5 000
États-Unis:
5 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
5000
Multiples de :
5000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
940,00 $
USD
Quantité
Prix unitaire
5 000+
$0.188
Product Variant Information section