Manufacturer Part #
IXBH12N300
IXBH12N300: 3000 V 30 A 160 W Monolithic Bipolar MOS Transistor TO-247-3
Littelfuse – IXYS IXBH12N300 - Product Specification
Shipping Information:
ECCN:
PCN Information:
DESCRIPTION OF CHANGE: As a part of Littelfuse endeavors to improve the manufacturing footprint and to enhance capacity, it has been decided to introduce a new TO-247 backend manufacturing ATXWH in China. The change is affecting the parts listed in appendix B. The country of origin for TO247 will possibly be Korea, Philippines, and China
DESCRIPTION OF CHANGE: As a part of Littelfuse endeavors to improve the manufacturing footprint and to enhance capacity, it has been decided to introduce a new TO-247 backend manufacturing ATXWH in China. The change is affecting the parts listed in appendix B. The country of origin for TO247 will possibly be Korea, Philippines, and China
SUBJECT: Assembled Device Marking Format Changes and Outer Box/Bag Label Format Changes - Change to the assembled device marking format The change affects the date code and tracking number identification. This change does not affect the form, fit or function of the product. See attached for more details - Change to the box label format: The paper sticker label found on the outer box or bag will see a format change that incorporates the Littelfuse logo along with the IXYS logo. The printed information remains the same (PN, Qty, Lot #, date code, country of origin). The change allows for a improved readability. This change does not affect the form, fit or function of the product. REMARKS: This changes from the original IXYS Corporation marking/labeling format to the new IXYS LLC-USA format is being done to conform to the SAP product management system requirements of our parent company Littelfuse Corporation.
Part Status:
Littelfuse – IXYS IXBH12N300 - Technical Attributes
CE Voltage-Max: | 3000V |
Collector Current @ 25C: | 30A |
Power Dissipation-Tot: | 160W |
Gate - Emitter Voltage: | ±20V |
Pulsed Collector Current: | 100A |
Collector - Emitter Saturation Voltage: | 2.8V |
Turn-on Delay Time: | 65ns |
Turn-off Delay Time: | 175ns |
Qg Gate Charge: | 62nC |
Reverse Recovery Time-Max: | 1.4µs |
Input Capacitance: | 1290pF |
Thermal Resistance: | 0.21°C/W |
Operating Temp Range: | -55°C to +150°C |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole