Manufacturer Part #
NTCS0402E3104FHT
THERM NTC 100KOHM 3950K 1% 0402
Product Specification Section
Vishay NTCS0402E3104FHT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay NTCS0402E3104FHT - Technical Attributes
Attributes Table
Type: | NTC |
Resistance: | 100kΩ |
Tolerance (%): | ±1% |
B-constant: | 3950K |
B Value Tolerance: | ±1% |
Temperature Range: | -40°C to +150°C |
Power Dissipation: | 70mW |
Case Size: | 0402 (1005 Metric) |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000+
$0.187
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount