Manufacturer Part #
06035G103ZAT2A
0603 10 nF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
Product Specification Section
KYOCERA AVX 06035G103ZAT2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 06035G103ZAT2A - Technical Attributes
Attributes Table
Capacitance: | 10nF |
Dielectric: | Y5V |
Rated Voltage: | 50V |
Tolerance (%): | -20% to +80% |
Dissipation Factor: | 5% |
Capacitance Change Rate: | -82% to +22% |
Operating Temp Range: | -30°C to +85°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
96,000
USA:
96,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0059
12,000
$0.0081
16,000
$0.0057
40,000
$0.0056
60,000
$0.0076
100,000
$0.0055
160,000+
$0.0053
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount