Manufacturer Part #
RBR3MM40ATFTR
RBR3MM-40 Series 40 V 3 A Surface Mount Schottky Barrier Diode - PMDU
ROHM RBR3MM40ATFTR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Title of change: Additional approval request for in-house plating of PMDU(M)
Detailed description of change: OLD:Production Factory (Assembly) : Japan, Malaysia NEW:Production Factory (Assembly) : Japan, Malaysia, China (Tianjin) Reason:ROHM will enhance its Business Continuity Management and respond to the increasing demand by introducing its China (Tianjin) factory as an additional site for the PMDU(M)
Part Status:
ROHM RBR3MM40ATFTR - Technical Attributes
Product Status: | Active |
Average Rectified Current-Max: | 3A |
Peak Current-Max: | 30A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 80µA |
Forward Voltage: | 0.62V |
Operating Temp Range: | 150°C |
Configuration: | Single |
Package Style: | SOD-123FL |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123FL
Mounting Method:
Surface Mount