MCP23016-I/SO in Tube by Microchip | I2C | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

MCP23016-I/SO

MCP23016 Series 5.5 V 400 kHz SMT 16-Bit I2C I/O Expander - SOIC-28

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 2340
Product Specification Section
Microchip MCP23016-I/SO - Caractéristiques techniques
Attributes Table
Interface Type: I2C
No of Channels: 1
Clock Frequency-Max: 400kHz
No of I/O Lines: 16
Supply Voltage-Nom: 2V to 5.5V
Style d'emballage :  SOIC-28
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MCP23016 device provides 16-bit, general purpose, parallel I/O expansion for I2C™ Compatible bus applications.

It includes high-current drive capability, low supply current and individual I/O configuration. I/O expanders provide a simple solution when additional I/Os are needed for ACPI, power switches, sensors, push buttons, LEDs and so on.

Features:

  • 16-bit I/O port expander with interrupt
  • 3 hardware address pins allow user to use up to 8 of these devices on the same I2C/SMBus
  • 25mA source/sink capability per I/O
  • I2C and SMBus compatible interface (0 to 400kHz clock frequency)
  • 16 programmable bi-directional I/Os compatible with most processors
  • Outputs can directly drive LEDs (Source and sink current 25mA)
  • Polarity inversion register to configure the polarity of the input port data
  • Internal power on reset (POR)
  • Open-drain interrupt output activated when input changes state
  • Low supply current
  • Specified over Industrial temperature range -40°C to +85°C

View the complete product family of MCP23016 series I2C

Voir plus...
Pricing Section
Stock global :
2
États-Unis:
2
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
5 Semaines
Commande minimale :
1
Multiples de :
1
Total 
1,67 $
USD
Quantité
Prix unitaire
1
$1.67
30
$1.65
125
$1.62
300
$1.61
1 250+
$1.56
Product Variant Information section