TE Connectivity PowerTube Connector Series
PowerTube Connector Series, Modular, Scalable and Immensely powerful, Reduced Total Applied Cost
Hybrid and electric industrial and commercial vehicles must operate safely and reliably for a long time regardless of external conditions, and so must any connectivity provided to them. TE Connectivity’s PowerTube connector series is the right choice for high power applications in all hybrid and electric industrial and commercial vehicles.
Built for handling large electrical loads (up to 500 A continuous current, depending on wire size and temperature, and 1000 V), TE’s PowerTube connector series can handle multiple wire sizes, between 35 mm2 to 150 mm2. Manufactured with scalability and modularity in mind, the PowerTube header is available in either 180° or 90° orientation, as well as up to 3 positions per connector.
Along with its modularity, a refined circular design greatly simplifies cable routing and connector assembly, thus helping lower total applied cost. The PowerTube connector is an excellent choice for providing reliable, safe connectivity, thanks to IP6K9K dust and water ingress protection, Connector Position Assurance (CPA), a robust design to withstand engine-level vibration, and High Voltage Interlock Loop (HVIL) safety feature in each pin.
TE Connectivity’s HVP-HD1000 and HVP-HD1400 are the examples of PowerTube Connector Series designed to meet LV215 specifications (vibration refers to ISO16750-3 while salt spray refers to VDA233-102), there are three kinds of metric wire size (acc. to ISO 6722-1 class D, ISO 19642-9 class D): 35mm², 50mm², 70 mm² for HVP-HD1000 and four kinds of metric wire size 70 mm², 95 mm², 120 mm², 150 mm² for HVP-HD1400. With a 180° cable outlet incorporates the connector system 10mm power contacts for HVP-HD1000 (14mm Power contacts for HVP-HD1400) and an integrated High Voltage Interlock (HVIL) System. Both HVP-HD1000 header and HVP-HD1400 header can be divided into two parts: 90Deg and 180Deg. All of them have 1POS, 2POS, 3POS, equipped with 12 different keying or polarizing configurations. It incorporates 360° conductive EMI shields to reduce radiated emissions in the application. The housings are molded in orange to denote a high voltage system.
Features & Benefits
Modular and Scalable
| Reduced Total Applied Cost
|
High Performance in Every Environment
|
Product Specifications
Description | PowerTube 1000 (HVP-HD 1000) | PowerTube 1400 (HVP-HD 1400) |
Voltage level | Up to 1000 V | |
Current level | 300 A for connector system (depending on wire size and system temperature) | 580 A for connector system (depending on wire size and system temperature) |
Terminal size | 10 mm round pin | 14 mm round pin |
Wire size | 35 mm2, 50 mm2, 70 mm2 | 70 mm2, 95 mm2, 120 mm2, 150 mm2 |
Dielectric strength | 4000 VDC, 5500 m altitude | |
Shielding * | 360° shielding (shield current up to 30% of main current) | |
Vibration | ISO 16750-3 profile 7 and profile 9 | |
Pin count | 1/2/3 pin on header side,1 pin on connector side | |
Orientation | 180° and 90° | |
Sealing | IP67, IP6K9K, IPX8 | |
Safety | HVIL for each pin, IPXXB, IPXXD | |
Coding | 12 color-codings | |
Corrosion resistance | VDA 233-102 salt spray test | |
Others | CPA, tool and finger access |
* Unshielded options also available
PowerTube Connector HVP-HD1400 | PowerTube Connector HVP-HD1400 Header |
Featured Products