TE Connectivity — L000659-02 Tri-Band WiFi 6E/7 WLAN Antenna | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

TE Connectivity

 

TE Connectivity L000659-02 Tri-Band WiFi 6E/7 WLAN Antenna

With versatile coverage, high performance beam pattern among other key benefits

TE Connectivity features the L000659-02, a 2.4-2.5 / 4.9-6.0 / 6.0-7.125 GHz tri-band omnidirectional array antenna with a rotatable type-N male connector and sleeved base for ease of installation.

Especially designed to complement interior or exterior mounted Wi-Fi 6E wireless network systems, the antenna is supplied with an integrated, rotatable type-N male connector and sleeved base for ease of installation. Sealing permits upright orientation in both indoor and outdoor locations, or inverted orientation for indoor mounting.

Features

  • Suitable for all legacy, current and expected future WLAN applications including:
    • Wi-Fi 7 (802.11be), Wi-Fi 6E (802.11ax), Wi-Fi 6 (802.11ax), Wi-Fi 5 (802.11ac), Wi-Fi 4 (802.11n), Wi-Fi 1-3 (802.11b/a/g)
  • Integrated and rotatable type-N male connector and sleeved base for ease of installation
  • High performance beam pattern with optimized sidelobe suppression for maximized coverage in target area
  • Direct to Access Point mountable
  • Suitable for upright or inverted orientations
  • Highly durable

Applications

  • Private Networks
  • Local WLAN
  • Outdoor WLAN
  • Indoor WLAN
  • Access Points
  • Automation
  • Control Systems