Silex SX-USBAC Combo Module
IEEE 802.11a/b/g/n/ac Wi-Fi plus Bluetooth USB Combo Module
The Silex SX-USBAC is a dual-band IEEE 802.11 ac WLAN USB module plus Bluetooth 5.0 BR/EDR/LE combo module. Based on Qualcomm’s QCA9377-7 System-on-Chip, the module supports 1x1 MU-MIMO technology and delivers reliable wireless PHY data rate up to 433Mbp.
It’s the ideal choice for USB wireless embedded systems that demand robust link quality and maximum throughput at range. The SX-USBAC comes in multiple form factors to fit various platforms and size requirements.
Features
| Applications
|
SX-USBAC System Block Diagram
SX-USBAC Evaluation
IEEE 802.11a/b/g/n/ac Wi-Fi plus Bluetooth USB Combo Module
SX-USBAC is dual-band IEEE 802.11 ac WLAN USB module plus Bluetooth 5.0 BR/EDR/LE combo module based on Qualcomm’s QCA9377-7 chipset.
SX-USBAC-TAC is an evaluation module that has the type-A USB interface designed to allow easy evaluation of the radio using the NXP i.MX6 SoloX reference platform. We provide a Linux OS evaluation image which includes Silex’s reference radio driver, supplicant and tools to test the following:
The evaluation image includes the Silex reference radio driver, supplicant and tools to test the following:
- Basic Wireless Functionality
- Advanced Wi-Fi Security
- Data Throughput
- Soft Access Point Mode
- DHCP Server and Client