Murata — Type 2DT LoRa Edge™ Module | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

Murata

 

Murata Type 2DT LoRa Edge™ Module

Solution is specifically designed for Asset Management applications

Murata’s Type 2DT (LBAA0XV2DT-158) module is a LoRa Edge™ solution tailored for Asset Management applications using LoRa technology. This module offers ultra-low power design for long battery life, superior sensitivity, and high flexibility to build low-cost Internet of Things (IoT) tracking devices for both indoor and outdoor environments.

With just 9.98 × 8.70 × 1.74 mm, Murata developed this multi-technology fused LPWAN geolocation module, offering ultra-low power design for long battery life, superior sensitivity, and high flexibility to build customized low-cost tracking devices, suited for Internet of Things (IoT) asset tracking applications for both indoor and outdoor environments.

Based on the Semtech latest LoRa Edge™ LR1110 solution, the Type 2DT module by Murata also features temperature compensated crystal oscillator (TCXO), crystal oscillators, LNA, RF switch, SPI interface and various GPIOs.

Designed for deployment globally, the Type 2DT module supports LoRa ISM bands from 860 MHz to 930 MHz, Wi-Fi® passive scanning 802.11b/g/n, and Low-power GNSS Scanning.

The device has a single part number globally, simplifying customer supply chains and accommodates a wide range of temperatures. The module can operate from −40 to 85°C.

Features

  • SEMTECH LR1110 LoRa EdgeTM platform
    • LoRa transceiver
    • Wi-Fi passive Scanner
    • Multi-Constellation GNSS Scanner (GPS & BeiDou)
  • Low power consumption
  • Package: LGA
  • Operating temperature of -40°C to +85°C
  • TCXO for maximum frequency accuracy
  • Integrated LNA for increased sensitivity
  • Regulatory certification: FCC / ISED / CE / TELEC
  • RoHS: This module is RoHS compliant

Benefits

  • Highly integrated module reducing end device footprint and PCB layer
  • Multi-technology radio addressing various Indoor and Outdoor
  • positioning use cases
  • Allows simple RF design with minimum additional components required
  • Cloud-based solver for positioning to extend battery life
  • Easily portable to various MCU allowing for simple integration to existing and New product design
  • The module’s RF test reports can be reused for end-product certification
  • Industry-Leading Quality and Reliability
  • Cost and power optimized solution

Block Diagram

 

Evaluation Board
LBAA0XV2DT-158EVK

Key Features

  • Connect pins of the SPI interface to the host
  • LED indicators
  • power regulator
  • antennas for Sub-GHz LoRa
  • Wi-Fi
  • GNSS