Greenliant 93 Series SD / microSD ArmourDrive™ Industrial Memory Cards
The EX & PX Series are Secure, Fast, Reliable and Available in Capacities up to 256GB
Greenliant’s 93 Series ArmourDrive™ portfolio of SD / microSD memory cards includes the highly-reliable Secure Digital (SD) and microSD cards built with advanced 3D NAND in 3-bit-per-cell (TLC) and 1-bit-per-cell (SLC) configurations. SD and microSD ArmourDrive™ products offer endurance options of 3K (PX Series) and 30K (EX Series) program-erase (P/E) cycles, respectively.
The SD / microSD ArmourDrive™ 93 Series provides reliability, stability and removability, making them ideal for a wide range of demanding and space-constrained applications and extreme environments, such as industrial, medical, gaming, video and imaging applications, in addition to handheld loggers and scanners, professional video and photo cameras, portable medical diagnostic tools, ticket and vending machines, transportation diagnostics, telematics, test and measurement equipment, surveillance and industrial automation systems.
SD / microSD ArmourDrive™ by Greenliant combines hardware error correction capabilities with wear-leveling algorithms and bad block management to significantly extend the life of the card and withstand harsh environments. With power interrupt data protection, SMART command support and optional security features, the 93 Series offers excellent performance and long lifespan, while keeping data safe.
Key Features and Benefits
| Applications
|
EX Series
Capacity: 8 GB – 64 GB
NAND Configuration / Endurance: 1 bit per cell (3D SLC NAND) / 30K P/E cycles
Temperature Range: Industrial -40°C to +85°C
PX Series
Capacity: 32 GB – 256 GB
NAND Configuration / Endurance: 3 bits per cell (3D SLC NAND) / 3K P/E cycles
Temperature Range: Industrial -40°C to +85°C

Greenliant – SD / microSD ArmourDrive Block Diagram