text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1128ETK/0Z

TJA1128 Series 28 V 20 kBd LIN Mini System Basis Chip - HVSON-14

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TJA1128ETK/0Z - Technical Attributes
Attributes Table
Data Rate: 20kbps
Supply Voltage: 5V to 28V
Supply Current: 22µA
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$5,400.00
USD
Quantity
Web Price
6,000+
$0.90
Product Variant Information section