Manufacturer Part #
SP3232EEY-L/TR
SP3232E Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-16
| |||||||||||
| |||||||||||
Mfr. Name: | MaxLinear | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
MaxLinear SP3232EEY-L/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SP3232EEY-L/TR - Technical Attributes
Attributes Table
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.445
5,000
$0.445
7,500
$0.445
10,000+
$0.445
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.455 / Stock: 10,000 Qty: 2,500+$0.455 Stock: 10,000
- Reel Qty: 2,500+ / Unit Price: $0.49 / Stock: 712,500 Qty: 2,500+$0.49 Stock: 712,500
- Reel Qty: 2,500+ / Unit Price: $0.49 / Stock: 5,000 Qty: 2,500+$0.49 Stock: 5,000
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.445 / Stock: 0 Qty: 2,500+$0.445 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount