Manufacturer Part #
ISL8485EABZ-T
RS-422/RS-485 Interface IC 8LD 15KV HBM 5V RS-485 TRANSCE
Product Specification Section
Renesas ISL8485EABZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL8485EABZ-T - Technical Attributes
Attributes Table
Data Rate: | 10Mbps |
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
2,500
$0.735
5,000+
$0.71
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount