Manufacturer Part #
ISL32432EIUZ-T
RS-422/RS-485 Interface IC 40VOVP15V CMR -40+85 3V 1MBPS TRANS 8L
Product Specification Section
Renesas ISL32432EIUZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL32432EIUZ-T - Technical Attributes
Attributes Table
Data Rate: | 250kbps |
Supply Voltage: | 3V to 5.5V |
Supply Current: | 10µA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
2,500+
$2.55
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount