Manufacturer Part #
STM32WB55VGQ6
STM32WB Series 1 MB Flash memory 256 kB SRAM Programmable Bluetooth - UFBGA-129
Product Specification Section
STMicroelectronics STM32WB55VGQ6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32WB55VGQ6 - Technical Attributes
Attributes Table
RF Family: | 802.15.4, Bluetooth |
Data Rate: | 2Mbps |
Frequency Range: | 2402MHz to 2480MHz |
Output Power: | 6dBm |
Sensitivity: | -96dBm |
Flash Size (Bytes): | 1MB |
RAM Size: | 256kB |
InterfaceType / Connectivity: | I2C/SAI/SPI/USART/USB |
No of I/O Lines: | 72 |
Supply Voltage: | 1.71V to 3.6V |
Receiving Current: | 7.9mA |
Transmitting Current: | 12.7mA |
Modulation: | GFSK |
Operating Temperature: | -40°C to +85°C |
Package Style: | UFBGA-129 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,496+
$4.47
Product Variant Information section
Available Packaging
Package Qty:
2496 per Reel
Package Style:
UFBGA-129
Mounting Method:
Surface Mount