Manufacturer Part #
LBES5PL2EL-923
Wi-Fi+ Bluetooth+ 802.15.4 Tri-Radio Module
Product Specification Section
Murata LBES5PL2EL-923 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LBES5PL2EL-923 - Technical Attributes
Attributes Table
RF Family: | Bluetooth, WiFi |
Data Rate: | 601Mbps |
Frequency Range: | 2412MHz to 5825MHz |
Output Power: | 18dBm |
Sensitivity: | -97dBm |
InterfaceType / Connectivity: | PCM/SDIO/SPI/UART |
Supply Voltage: | 1.71V to 3.46V |
Receiving Current: | 122mA |
Transmitting Current: | 248mA |
Operating Temperature: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
948
USA:
948
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Web Price
1
$12.99
10
$12.78
40
$12.66
150
$12.54
500+
$12.37
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
Module
Mounting Method:
Surface Mount