text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25DV04KC-IE6C3

ST25DV Series 1.8 V to 5.5 V 4-Kbit EEPROM Dynamic NFC/RFID tag IC - UFDFPN-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ST25DV04KC-IE6C3 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 1000kHz
Supply Current: 220µA to 240µA
Supply Voltage: 1.8V to 5.5kV
Frequency Range: 13.56Hz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,800.00
USD
Quantity
Web Price
5,000+
$0.56