text.skipToContent text.skipToNavigation

Manufacturer Part #

ST25DV04K-IER8C3

Dynamic NFC/RFID tag IC with 4-Kbit EEPROM, fast transfer mode

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
STMicroelectronics ST25DV04K-IER8C3 - Technical Attributes
Attributes Table
Type: Read/Write
Clock Frequency-Max: 13.56MHz
Supply Current: 520µA
Supply Voltage: 1.8V to 5.5V
Frequency Range: 13.553MHz to 13.567MHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Ratings: AEC-Q100
Package Style:  UFDFPN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80,000
Germany (Online Only):
80,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,500.00
USD
Quantity
Unit Price
5,000+
$0.50
Product Variant Information section