text.skipToContent text.skipToNavigation

Manufacturer Part #

NCH-RSL10-101WC51-ABG

RSL10 Series 3.3 V 2 Mbps 2.4 MHz Bluetooth®5 Radio System-on-Chip - WLCSP-51

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NCH-RSL10-101WC51-ABG - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 25mA
Certified: Yes
Sensitivity: -94dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.18V to 3.3V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 51
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

Mesh networking capability was introduced to the Bluetooth® Low Energy specifications in July 2017 by the Bluetooth Special Interest Group (SIG) as a means of supporting large-scale networks requiring many-to-many node connections.

APPLICATIONS
• Building and home automation
• Sensor networks
• Smart lighting and smart locks
• Automotive systems
• Asset tracking
• Environmental monitoring

FEATURES
• Industry’s lowest-power LPN
– 25nA Sleep current
• Sample application code for friend nodes and LPNs
• Ready-to-use stand-alone node applications
• Source code provided for sample applications
• Full suite of development tools including an Eclipse-based integrated development environment

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$23,300.00
USD
Quantity
Web Price
5,000+
$4.66