text.skipToContent text.skipToNavigation

Manufacturer Part #

CYBT-353027-02

BLE module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CYBT-353027-02 - Technical Attributes
Attributes Table
Data Rate: 6Mbps
Certified: Yes
Sensitivity: -96.5dBm
Frequency Range: 2400MHz to 2500MHz
Supply Voltage: 2.3V to 3.6V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 19
Moisture Sensitivity Level: 3
Package Style:  SMD-19
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,120.00
USD
Quantity
Unit Price
500+
$6.24
Product Variant Information section