text.skipToContent text.skipToNavigation

Manufacturer Part #

BM83SM1-00AB

BM83 Series 4.2 V 2.48GHz 2 Mbps Surface Mount Bluetooth Stereo Audio Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Microchip BM83SM1-00AB - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Certified: Yes
Noise Figure: 95dB
Sensitivity: -90dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 3.2V to 4.2V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +50°C
No of Terminals: 50
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
56
USA:
56
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
56
Multiple Of:
56
Total
$680.40
USD
Quantity
Web Price
56
$12.15
112
$12.09
168
$12.05
224
$12.02
280+
$11.94
Product Variant Information section