text.skipToContent text.skipToNavigation

Manufacturer Part #

BLUENRG-M0A

2.4GHz ~ 2.4835GHz 1.7 V to 3.6 V Bluetooth® Low Energy v4.2 Module

Product Specification Section
STMicroelectronics BLUENRG-M0A - Technical Attributes
Attributes Table
Sensitivity: -85dBm
Frequency Range: 2402MHz to 2480MHz
Supply Voltage: 1.7V to 3.6V
Supply Current: 2.12mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,200.00
USD
Quantity
Unit Price
1,000+
$5.20