text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW49D01A1KF

3.6 V 2.4 GHz 150 Mbps -97 dBm WiFi 802.11b/g/n Transceiver Module

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ENW49D01A1KF - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 150Mbps
Sensitivity: -97dBm
Frequency Range: 2.4GHz
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1500
Multiple Of:
500
Total
$12,540.00
USD
Quantity
Web Price
500+
$8.36
Product Variant Information section