text.skipToContent text.skipToNavigation

Manufacturer Part #

LP0805A1842ASTR

LP0805 Series 1.843GHz 75MHz 0.3dB Center Frequency Low Pass RF Filter

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX LP0805A1842ASTR - Technical Attributes
Attributes Table
FilterType: Low Pass
Insertion Loss-Max: 0.3dB
3dB Bandwidth-Min: 75MHz
Center Frequency-Nom: 1.843GHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,715.00
USD
Quantity
Unit Price
3,000+
$0.905
Product Variant Information section