text.skipToContent text.skipToNavigation

Manufacturer Part #

BGU7044,115

BGA7044 Series 40 - 1000 MHz 14 dB Wideband Low Noise Amplifier - SOT-363

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP BGU7044,115 - Technical Attributes
Attributes Table
Supply Voltage: 3.3V
Supply Current: 60mA
P1dB: 13dBm
Noise Figure: 2.8dB
Gain: 14dB
Frequency Range: 40MHz to 1000MHz
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The BGU7044,115 is a wideband low-noise amplifier with internal biasing. It is designed specifically for high linearity, low-noise applications over a frequency range of 40 MHz to 1 GHz.

Features:

  • Voltage supply of 3.3 V
  • Internally biased
  • Gain of 14 dB
  • Flat gain between 40 MHz and 1 GHz
  • Noise figure of 2.8 dB
  • High linearity with an IP3O of 29 dBm
  • 75 Ω input and output impedance
  • ESD protection > 2 kV
  • Human Body Model (HBM)
  • > 1.5 kV Charged Device Model (CDM)

Applications:

  • Terrestrial Silicon and cable Set-Top Boxes (STB)
  • Silicon and “Can” tuners
  • Personal Video Recorders (PVR) and Digital Video Recorders (DVR)
  • Home networking and in-house signal distribution

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,530.00
USD
Quantity
Unit Price
3,000
$0.26
6,000
$0.255
12,000+
$0.25
Product Variant Information section