text.skipToContent text.skipToNavigation

Manufacturer Part #

STA8089FGAD

RF Receiver Automotive GPS/Galileo/GLONASS/BeiDou/QZSS receiver with embedded RF

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STA8089FGAD - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Supply Voltage: 1.08V to 1.32V
Sensitivity: -162dBm
Gain: 119dB
Noise Figure: 2dB
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1560
Multiple Of:
1560
Total
$8,408.40
USD
Quantity
Web Price
1,560+
$5.39
Product Variant Information section