Manufacturer Part #
MICRF213AYQS-TR
MICRF213 Series 7.2 kbps 3.9 mA SMT QwikRadio® 315 MHz Receiver - QSOP-16
Microchip MICRF213AYQS-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of STAR as an additional final test site for selected Micrel MICRF211xxx, MICRF213xxx and MICRF218xxx device families available in 16L QSOP (.150in) package.Reason for Change:To improve on-time delivery performance by qualifying STAR as an additional final test site.Estimated First Ship Date:January 28, 2022 (date code: 2205)
Part Status:
Microchip MICRF213AYQS-TR - Technical Attributes
Frequency Range: | 300MHz to 350MHz |
Data Rate: | 7.2kbps |
Supply Current: | 3.9mA |
Supply Voltage: | 3.3V |
Sensitivity: | -110dBm |
Package Style: | QSOP-16 |
Mounting Method: | Surface Mount |
Features & Applications
The MICRF213AYQS TR is a general purpose, 3.3 V QwikRadio Receiver that operates at 315 MHz with typical sensitivity of -110 dBm. It comes in QSOP-16 Package.
The MICRF213 functions as a super-heterodyne receiver for OOK and ASK modulation up to 7.2 kbps. The down-conversion mixer also provides image rejection. All post-detection data filtering is provided on the MICRF213. Any one of four filter bandwidths may be selected externally by the user using binary steps (from 1.18 kHz to 9.44 kHz, Manchester Encoded). The user need only configure the device with a set of easily determined values, based upon data rate, code modulation format, and desired duty-cycle operation.
Features:
- Up to –110 dBm sensitivity, 1 kbps and BER 10E-02
- Image Rejection Mixer
- Frequency from 300MHz to 350MHz
- Low current consumption: 3.9mA @ 315MHz, continuous on data rates to 7.2kbps (Manchester Encoded)
- Analog RSSI Output
- No IF filter required
- Excellent selectivity and noise rejection
- Low external part count
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QSOP-16
Mounting Method:
Surface Mount