text.skipToContent text.skipToNavigation

Manufacturer Part #

82V2108PXG

3.3V FRAMER

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 82V2108PXG - Technical Attributes
Attributes Table
Supply Current: 160mA
Supply Voltage: 2.97V to 3.63V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  PQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
11
Multiple Of:
11
Total
$726.55
USD
Quantity
Web Price
11
$66.05
22
$65.46
33+
$64.88
Product Variant Information section