text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-DB1-HDP-TNC

Dual Band Horizontal 860 - 960 MHz and 1.77 - 1.88 GHz SMT Antenna TNC Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity ANT-DB1-HDP-TNC - Technical Attributes
Attributes Table
Operating Frequency: 824MHz to 2480MHz
Gain: 0.2dB/-3.3dB/0dB
VSWR: 1.5/1.9/1.9
Operating Temp Range: -40°C to +80°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$1,107.00
USD
Quantity
Unit Price
50
$11.07
200
$11.01
300
$10.98
400+
$10.93
Product Variant Information section