Manufacturer Part #
DSGP.1575.18.4.A.02
1.575 GHz 4.2 dBi Galileo GPS Ceramic Patch RF Antenna
Product Specification Section
Taoglas DSGP.1575.18.4.A.02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taoglas DSGP.1575.18.4.A.02 - Technical Attributes
Attributes Table
Antenna Type: | Beidou/Ceramic/GLONASS/GPS |
Operating Frequency: | 1.574GHz to 1.576GHz |
Gain: | 4.2dB |
VSWR: | 2.0:1 |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$8.14
4
$8.03
20
$7.92
40
$7.87
100+
$7.75
Product Variant Information section
Available Packaging
Package Qty:
200 per Cut Tape
Mounting Method:
Surface Mount