Manufacturer Part #
GA.110.101111
ANT ULTRA WIDEBAND CELLULAR
Product Specification Section
Taoglas GA.110.101111 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taoglas GA.110.101111 - Technical Attributes
Attributes Table
Operating Frequency: | 698MHz to 3500MHz |
Gain: | -8.9dB |
Operating Temp Range: | -40°C to +85°C |
Impedance: | 50Ω |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$20.85
5
$20.58
25
$20.31
50
$20.20
150+
$19.86
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk