text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-W63-FPC-SAH100M4

WiFi6/6E FPC antenna, 12x12mm, horizontal 100mm cable, MHF4

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
TE Connectivity ANT-W63-FPC-SAH100M4 - Technical Attributes
Attributes Table
Antenna Type: Bluetooth/Wi-Fi/WLAN
Gain: 0.6dBi, 7.2dBi, 6.3dBidB
VSWR: 2.4, 3.4
No of Bands: 3
Rated Power: 2W
Output Impedance: 50Ω
Termination Style: PCB
Operating Frequency: 2.4GHz to 7.125GHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$377.00
USD
Quantity
Web Price
100
$3.77
200
$3.70
300
$3.66
400
$3.64
500+
$3.55
Product Variant Information section