text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-W63-FPC-LV100M4

WiFi6/6E FPC antenna, 45x7mm, vertical 100mm cable, MHF4

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
TE Connectivity ANT-W63-FPC-LV100M4 - Technical Attributes
Attributes Table
Antenna Type: Bluetooth/Wi-Fi/WLAN
Gain: 4.8dBi, 6.3dBi, 7.4dBidB
VSWR: 1.5, 1.6
No of Bands: 3
Rated Power: 2W
Output Impedance: 50Ω
Termination Style: PCB
Operating Frequency: 2.4GHz to 7.125GHz
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$323.00
USD
Quantity
Web Price
100
$3.23
200
$3.17
300
$3.14
400
$3.11
500+
$3.04
Product Variant Information section