text.skipToContent text.skipToNavigation

Manufacturer Part #

AGGBP.25B.07.0025A

AGGBP.25B-2 Stage - 25mm 1.13 IPEX MHFI -Front End SAW

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas AGGBP.25B.07.0025A - Technical Attributes
Attributes Table
Antenna Type: Beidou/Galileo/GLONASS/GPS
VSWR: 2
No of Bands: 3
Output Impedance: 50Ω
Operating Frequency: 1561MHz to 1602MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
Total
$272.40
USD
Quantity
Unit Price
30
$9.08
60
$9.03
90
$9.00
120
$8.98
150+
$8.91
Product Variant Information section