text.skipToContent text.skipToNavigation

Manufacturer Part #

UPD720201K8-711-BAC-A

USB3.0 Host Controller 4-port -40to85deg

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas UPD720201K8-711-BAC-A - Technical Attributes
Attributes Table
Data Rate: 1.5Mbps to 5Gbps
Operating Temp Range: -40°C to +85°C
Interface/Version: 3.0
Storage Temperature Range: -65°C to +125°C
Interface Type: SPI
No of Pins: 68
Package Style:  QFN-68
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
325
Multiple Of:
25
Total
$1,504.75
USD
Quantity
Web Price
25
$4.82
75
$4.69
125
$4.63
500
$4.47
750+
$4.36
Product Variant Information section