text.skipToContent text.skipToNavigation

Manufacturer Part #

IS82C52Z

IS82C59 5 V 8 Mhz CMOS Serial Controller Interface Single Chip UART/BRG -PLCC-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas IS82C52Z - Technical Attributes
Attributes Table
Data Rate: 1Mbps
No of Functions / Channels: 2
Interface Type: UART
Supply Voltage-Nom: 5V
Package Style:  PLCC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
74
Multiple Of:
37
Total
$10,854.32
USD
Quantity
Web Price
1
$154.02
2
$152.29
4
$150.58
5
$150.03
15+
$146.68
Product Variant Information section