Manufacturer Part #
ZSC31050FIB
WAFER (UNSAWN) - BOX
Product Specification Section
Renesas ZSC31050FIB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ZSC31050FIB - Technical Attributes
Attributes Table
Supply Voltage: | 2.7V to 5.5V |
ESD Voltage-Max: | ±2kV |
Output Type: | Analog / Digital |
Supply Current: | 2.5mA |
Interface: | Digital |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -45°C to +150°C |
Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
2,900+
$3.45
Product Variant Information section
Available Packaging
Package Qty:
2900 per Die