text.skipToContent text.skipToNavigation

Manufacturer Part #

NCN5121MNTWG

NCN5121 Series 3.47 V KNX Transceiver for Twisted Pair Network - QFN-40

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCN5121MNTWG - Technical Attributes
Attributes Table
Supply Voltage: 3.13V to 3.47V
Duplex: Full Duplex
Function: Transceiver
No. of Drivers: 1
No. of Receivers: 1
Interface: Serial
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 40
Moisture Sensitivity Level: 3
Package Style:  QFN-40
Mounting Method: Surface Mount
Features & Applications

KNX transceiver twisted pair networks (KNX TP1-256) can use NCN5121 as a receiver-transmitter Integrated Circuit (IC). NCN5121 embeds both PHY and MAC layers and handles the transmission and reception of data on the bus. It generates from the unregulated bus voltage stabilized voltages for its own power needs as well as to power external devices. NCN5121 assures safe coupling to and decoupling from the bus. Various monitors (bus voltage, current, temperature...) are made available through an analog pin.

Features:

•KNX certified TP transceiver with embedded PHY and MAC layers (TP1-256) . 9600 Bauds communication speed.
•Two high efficient DC-DC converters + one linear regulator :
- DC-DC1 : fixed 3.3 V
- DC-DC2 : adjustable between 1.2 and 21 V
- 20V linear regulator
•Bus Current Consumption up to 24 mA
•Supervision of temperature, KNX bus voltage and current
•Control and monitoring of power regulators
•Buffering of sent data frames (extended frames upported)
•Selectable UART/SPI interface and baud rate to host controller.
•Comprehensive clocking system
- Operates with industry standard low cost 16 MHz quartz
- Can generate 8/16 MHz clock for the external MCU
•Extended ambient temperature range -40 C to +105 C

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$11,280.00
USD
Quantity
Web Price
3,000+
$3.76
Product Variant Information section