text.skipToContent text.skipToNavigation

Manufacturer Part #

GS2971-IBE3

GS2971 Series 3.3 V 3 Gb/s Surface Mount HD/SD/SDI Receiver - LBGA-100

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech GS2971-IBE3 - Technical Attributes
Attributes Table
Data Rate: 3Gbps
Supply Voltage: 3.13V to 3.47V
ESD Voltage-Max: 2kV
Function: Receiver
Supply Current: 220mA to 265mA
Interface: SPI
Operating Temp Range: -20°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 100
Moisture Sensitivity Level: 3
Package Style:  BGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
168
Multiple Of:
168
Total
$10,300.08
USD
Quantity
Web Price
168+
$61.31
Product Variant Information section